Image is representational - see mfr. specs

MIC59300-1.2YME

Microchip Technology

LDO Regulator Pos 1.2V 3A 8-Pin SOIC N EP Tube

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance Guarantee
Description +
LDO Regulator Pos 1.2V 3A 8-Pin SOIC N EP Tube
Search Keywords: MIC5930012YME
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    MIC59300-1.2YME
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542390090
  • COO:
    MY
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    95
  • Accuracy:
    ±1 %
  • Junction to Case:
    N/A
  • Load Regulation:
    0.158361%(Typ)
  • Family:
    MIC59300
  • Line Regulation:
    0.18360%/V
  • Function:
    LDO8385
  • Junction to Ambient:
    418358°C/W
  • Maximum Dropout Voltage @ Current:
    0.25@1.5A,0.4@3A V
  • Dimension:
    4.93 x 3.94 x 1.58356mmmm
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
95
Order Increment:
95
31 Weeks can ship 1/11/27
Backorder
Price (USD)
Qty
Unit Price
95
$2.82
190
$2.71
285
$2.68
570
$2.54
1,045
$2.53
2,565
$2.51
5,035
$2.48
7,505 +
$2.47
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!