- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Logic ›
- Buffers, Drivers, Receivers, Transceivers ›
- MIC58P01YWM
MIC58P01YWM
Microchip Technology
Latched Driver -40°C to 85°C 24-Pin SOIC W Tube
Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Description
+
Latched Driver -40°C to 85°C 24-Pin SOIC W Tube
Search Keywords: MIC58P01YWM
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:MIC58P01YWM
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390090
-
COO:PH
-
ECCN:EAR99
-
Supplier Standard Pack:
31 -
Dimension:15.42 x 7.52 x 2.26mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
63
Ships today, if you order in
Manufacturer Stock:
16
can ship
Minimum Order Quantity:
31
Order Increment:
31
4 Weeks
can ship
6/3/26
Price (USD)
Qty
Unit Price
31
$3.90
62
$3.89
124
$3.83
279
$3.78
527
$3.72
1,023
$3.71
2,511
$3.70
5,022 +
$3.68
Click for Quote
Log in
to unlock special pricing
Alternative Packaging