- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Logic ›
- Buffers, Drivers, Receivers, Transceivers ›
- MIC58P01YV
MIC58P01YV
Microchip Technology
Latched Driver -40A°C to 85A°C 28-Pin PLCC Tube
Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Description
+
Latched Driver -40A°C to 85A°C 28-Pin PLCC Tube
Search Keywords: MIC58P01YV
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:MIC58P01YV
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390090
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
38 -
Dimension:11.48 x 11.48 x 3.687787mm(Min)mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
8
can ship
Minimum Order Quantity:
38
Order Increment:
38
23 Weeks
can ship
10/26/26
Price (USD)
Qty
Unit Price
1
$5.588
38
$5.080
76
$4.880
114
$4.870
266
$4.760
532
$4.580
1,026
$4.570
2,508
$4.520
5,016 +
$4.470
Click for Quote
Log in
to unlock special pricing