- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Logic ›
- Buffers, Drivers, Receivers, Transceivers ›
- MIC5891YWM-TR
MIC5891YWM-TR
Microchip Technology
Peripheral Driver - 8 Outputs - 5V to 12V Supply - 50V/500mA Out - WSOIC-16.
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
Peripheral Driver - 8 Outputs - 5V to 12V Supply - 50V/500mA Out - WSOIC-16.
Search Keywords: MIC5891YWMTR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:MIC5891YWM-TR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390090
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
1000 -
Dimension:10.34 x 7.52 x 2.26 mm
-
Absolute Propagation Delay Time:N/A
-
Direction Type:Uni-Directional
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,345
Can Ship immediately
Manufacturer Stock:
549,882
can ship
Minimum Order Quantity:
250
4 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
250
$2.80
500
$2.79
1,000
$2.78
3,000
$2.77
5,000
$2.76
8,000
$2.75
10,000
$2.74
15,000 +
$2.73
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT