- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Logic ›
- Shift Registers ›
- MIC5842YV
Microchip Technology
MIC5842YV
Shift Register/Latch/Driver Single 8-Bit Serial to Serial/Parallel 20-Pin PLCC Tube
View Datasheet Ask the Datasheet Accessories
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:MIC5842YV
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390090
-
COO:PH
-
ECCN:EAR99
-
Supplier Standard Pack:
48 -
Maximum Propagation Delay Time @ Maximum CL:N/A
-
Absolute Propagation Delay Time:N/A
-
Logic Function:Shift Register/Latch/Driver3987
-
Dimension:8.94 x 8.94 x 3.863983mmmm
-
Direction Type:Uni-Directional3984
-
Maximum Operating Supply Voltage:N/A
-
Fabrication Technology:BiCMOS4010
-
Logic Family:N/A
-
Family:MIC5842
-
- Item discontinued