- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Logic ›
- Shift Registers ›
- MIC5841YV
Available Replacements
RECOMMENDED REPLACEMENT
Microchip Technology
MIC5841YV
Shift Register/Latch/Driver Single 8-Bit Serial to Serial/Parallel 20-Pin PLCC Tube
View Datasheet Ask the Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
TUBE Packaging
Description
+
Shift Register/Latch/Driver Single 8-Bit Serial to Serial/Parallel 20-Pin PLCC Tube
Search Keywords: MIC5841YV
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:MIC5841YV
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390090
-
COO:PH
-
ECCN:EAR99
-
Supplier Standard Pack:
48 -
Dimension:8.91 x 8.91 x 2.793983mmmm
-
Family:MIC5841
-
Logic Function:Shift Register/Latch/Driver3987
-
Direction Type:Uni-Directional3984
-
Maximum Operating Supply Voltage:N/A
-
Absolute Propagation Delay Time:N/A
-
Logic Family:N/A
-
Fabrication Technology:BiCMOS4010
-
Maximum Propagation Delay Time @ Maximum CL:N/A
Product Guides
+
Frequently Asked Questions
Is MIC5841YV discontinued?
Yes, MIC5841YV from Microchip Technology is discontinued (end-of-life July 2025). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces MIC5841YV?
The recommended replacement for MIC5841YV is MIC5841YN from Microchip Technology, available from OnlineComponents.com.
Is MIC5841YV RoHS compliant?
Yes, MIC5841YV is RoHS compliant.
What is the lead time for MIC5841YV?
The standard lead time for MIC5841YV is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.