Available Replacements
Alternative Packaging
MIC5801YWM-TR MIC5801YWM-TR Microchip Technology
MIC5801YWM-TR

Microchip Technology

In Stock: 480

Minimum Order: 100

View Product
Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

MIC5801YWM

Latched Driver - -40°C to 85°C - 24-Pin SOIC W - Tube

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
Latched Driver - -40°C to 85°C - 24-Pin SOIC W - Tube
Search Keywords: MIC5801YWM
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Microchip Technology
Part No: MIC5801YWM
Unit of Measure: Per Each
RoHS: Yes
HTS: 8542390090
COO: TW
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 31
Family: MIC5801
Dimension: 15.42 x 7.52 x 2.26mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is MIC5801YWM RoHS compliant?
Yes, MIC5801YWM is RoHS compliant.
What is the lead time for MIC5801YWM?
The standard lead time for MIC5801YWM is approximately 22 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 774
Can Ship immediately
Minimum Order Quantity:
31
Order Increment:
31
22 Weeks can ship 4/6/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
31
$3.51
124
$3.31
279
$3.28
527
$3.27
1,023
$3.26
2,511
$3.25
5,022
$3.24
7,502 +
$3.23
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!