Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

MIC5528-3.3YMX-TR

LDO Regulator Pos 3.3V 0.5A 6-Pin X2-DFN EP T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
LDO Regulator Pos 3.3V 0.5A 6-Pin X2-DFN EP T/R
Search Keywords: MIC552833YMXTR
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    MIC5528-3.3YMX-TR
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542390090
  • COO:
    MY
  • ECCN:
    EAR99
  • Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    5000
  • Accuracy:
    ±2 %
  • Load Regulation:
    658361mV
  • Junction to Case:
    N/A
  • Family:
    MIC5528
  • Function:
    LDO8385
  • Maximum Dropout Voltage @ Current:
    0.18@150mA,0.5@500mA V
  • Dimension:
    1.2 x 1.2 x 0.358356mm(Max)mm
  • Line Regulation:
    0.028360%/V(Typ)
  • Junction to Ambient:
    1738358°C/W
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is MIC5528-3.3YMX-TR RoHS compliant?
Yes, MIC5528-3.3YMX-TR is RoHS compliant.
What is the lead time for MIC5528-3.3YMX-TR?
The standard lead time for MIC5528-3.3YMX-TR is approximately 7 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
7,016 can ship
MOQ for out of Stock Qty:
1250
7 Weeks can ship 12/21/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1,250
$0.3000
2,500
$0.2250
3,750
$0.2100
5,000 +
$0.2058
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!