Image is representational - see mfr. specs

MIC5528-3.3YMT-T5

Microchip Technology

LDO Regulator Pos 3.3V 0.5A 6-Pin TDFN EP T/R

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description +
LDO Regulator Pos 3.3V 0.5A 6-Pin TDFN EP T/R
Search Keywords: MIC552833YMTT5
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    MIC5528-3.3YMT-T5
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542390090
  • COO:
    CN
  • ECCN:
    EAR99
  • Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
    1
  • Dimension:
    1.2 x 1.2 x 0.568356mm(Max)mm
  • Junction to Ambient:
    1738358°C/W
  • Junction to Case:
    N/A
  • Line Regulation:
    0.028360%/V(Typ)
  • Load Regulation:
    658361mV
  • Family:
    MIC5528
  • Function:
    LDO8385
  • Accuracy:
    ±2 %
  • Maximum Dropout Voltage @ Current:
    0.18@150mA,0.5@500mA V
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 4,000
Can Ship immediately
Manufacturer Stock:
10 can ship
Minimum Order Quantity:
500
Order Increment:
500
6 Weeks can ship 6/22/26
ADD TO CART
Price (USD)
Qty
Unit Price
500
$0.229
1,000
$0.213
2,000
$0.200
4,000 +
$0.195
Click for Quote
Log in to unlock special pricing
Tariffs may apply for U.S. shipments

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!