Microchip Technology Authorized Distributor

MIC5524-2.8YMT-T5

LDO Regulator Pos 2.8V 0.5A 4-Pin TDFN EP T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
LDO Regulator Pos 2.8V 0.5A 4-Pin TDFN EP T/R
Search Keywords: MIC552428YMTT5
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    MIC5524-2.8YMT-T5
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542390090
  • COO:
    CN
  • ECCN:
    EAR99
  • Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Load Regulation:
    N/A
  • Junction to Ambient:
    2508358°C/W
  • Maximum Dropout Voltage @ Current:
    N/A
  • Line Regulation:
    N/A
  • Accuracy:
    ±1 %
  • Dimension:
    1 x 1 x 0.558356mm(Max)mm
  • Junction to Case:
    N/A
  • Function:
    LDO8385
  • Family:
    MIC5524
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is MIC5524-2.8YMT-T5 RoHS compliant?
Yes, MIC5524-2.8YMT-T5 is RoHS compliant.
What is the lead time for MIC5524-2.8YMT-T5?
The standard lead time for MIC5524-2.8YMT-T5 is approximately 4 days. In-stock quantities ship from OnlineComponents.com.
Contact for Pricing
There is currently no price for this item. Click below to request pricing. You will receive a quotation via e-mail within 24-48 hours.
Request Pricing
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
111,500 can ship
4 Weeks can ship 9/15/26

Join the circuit, keeping you connected to OnlineComponents.com and beyond!