- Home ›
- All Products›
- Linear Regulator ›
- MIC5524-2.5YMT-T5
MIC5524-2.5YMT-T5
Microchip Technology
LDO Regulator Pos 2.5V 0.5A 4-Pin TDFN EP T/R
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
LDO Regulator Pos 2.5V 0.5A 4-Pin TDFN EP T/R
Search Keywords: MIC552425YMTT5
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:MIC5524-2.5YMT-T5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390090
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
1 -
Dimension:1 x 1 x 0.558356mm(Max)mm
-
Maximum Input Voltage:5.5 V
-
Load Regulation:N/A
-
Function:LDO8385
-
Accuracy:±1 %
-
Maximum Dropout Voltage @ Current:N/A
-
Junction to Ambient:2508358°C/W
-
Line Regulation:N/A
-
Junction to Case:N/A
-
Family:MIC5524
Product Guides
+
Contact for Pricing
There is currently no price for this item. Click below to request pricing. You will receive a quotation via e-mail within 24-48 hours.
Request Pricing
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
9
can ship
49 Weeks
can ship
5/4/27