- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Power Management ›
- Voltage Regulators - Linear ›
- MIC5524-1.8YMT-TZ
Microchip Technology
MIC5524-1.8YMT-TZ
LDO Regulator Pos 1.8V 0.5A 4-Pin TDFN EP T/R
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Microchip Technology |
| Part No: | MIC5524-1.8YMT-TZ |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8542390090 |
| COO: | CN |
| ECCN: | EAR99 |
Reel Pack:
|
10000 |
| Junction to Ambient: | 2508358°C/W |
| Accuracy: | ±1 % |
| Family: | MIC5524 |
| Function: | LDO8385 |
| Dimension: | 1 x 1 x 0.558356mm(Max)mm |