- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Power Management ›
- Voltage Regulators - Linear ›
- MIC5514-1.2YMT-TR
Microchip Technology
MIC5514-1.2YMT-TR
LDO Regulator Pos 1.2V 0.3A 6-Pin TDFN EP T/R
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
LDO Regulator Pos 1.2V 0.3A 6-Pin TDFN EP T/R
Search Keywords: MIC551412YMTTR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:MIC5514-1.2YMT-TR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390090
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
5000 -
Function:LDO8385
-
Maximum Dropout Voltage @ Current:N/A
-
Junction to Ambient:92.48358°C/W
-
Accuracy:±1 %
-
Family:MIC5514
-
Dimension:1.6 x 1.6 x 0.558356mm(Max)mm
-
Load Regulation:N/A
-
Line Regulation:N/A
-
Junction to Case:N/A
Product Guides
+
Frequently Asked Questions
Is MIC5514-1.2YMT-TR RoHS compliant?
Yes, MIC5514-1.2YMT-TR is RoHS compliant.
What is the lead time for MIC5514-1.2YMT-TR?
The standard lead time for MIC5514-1.2YMT-TR is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
104,290
can ship
MOQ for out of Stock Qty:
1250
4 Weeks
can ship
10/15/26
Price (USD)
Qty
Unit Price
1,250
$0.3000
2,500
$0.2250
3,750
$0.2100
5,000 +
$0.2058
Click for Quote
Log in
to unlock special pricing