- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Power Management ›
- Voltage Regulators - Linear ›
- MIC5504-3.3YMT-TZ
Microchip Technology
MIC5504-3.3YMT-TZ
Single Output LDO - 300mA - 3.3VDC - Auto-Discharge & Internal EN Pull-Down - 4-Lead TDFN
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:MIC5504-3.3YMT-TZ
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390090
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
10000 -
Line Regulation:0.02(Typ) %/V
-
Maximum Dropout Voltage @ Current:0.19@150mA,0.38@300mA V
-
Dimension:1 x 1 x 0.55(Max) mm
-
Accuracy:±2 %
-
Family:MIC5504
-
Junction to Case:N/A
-
Junction to Ambient:250 °C/W
-
Load Regulation:40 mV
-
Function:LDO