Image is representational - see mfr. specs

MIC5504-3.3YMT-TR

Microchip Technology

The MIC5504-3.3YMT-TR is a single-output, 300 mA Low-Dropout (LDO) regulator with a fixed 3.3V output, featuring auto-discharg ...

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description +
The MIC5504-3.3YMT-TR is a single-output, 300 mA Low-Dropout (LDO) regulator with a fixed 3.3V output, featuring auto-discharge and an internal enable pull-down.
Search Keywords: MIC550433YMTTR
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    MIC5504-3.3YMT-TR
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542390090
  • COO:
    CN
  • ECCN:
    EAR99
  • Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
    5000
  • Maximum Dropout Voltage @ Current:
    0.19@150mA,0.38@300mA V
  • Junction to Case:
    N/A
  • Accuracy:
    ±2 %
  • Family:
    MIC5504
  • Load Regulation:
    408361mV
  • Function:
    LDO8385
  • Line Regulation:
    0.028360%/V(Typ)
  • Dimension:
    1 x 1 x 0.558356mm(Max)mm
  • Junction to Ambient:
    2508358°C/W
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 5,000
Can Ship immediately
Manufacturer Stock:
161,487 can ship
MOQ for In Stock Qty:
1250
MOQ for out of Stock Qty:
1250
4 Weeks can ship 7/6/26
ADD TO CART
Price (USD)
Qty
Unit Price
1,250
$0.1827
2,500
$0.1809
3,750
$0.1791
5,000 +
$0.1561
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!