- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Power Management ›
- Voltage Regulators - Linear ›
- MIC5504-2.8YM5-TR
Microchip Technology
MIC5504-2.8YM5-TR
Single Output LDO - 300mA - 2.8VDC - Auto-Discharge & Internal EN Pull-Down - 5-Lead SOT23
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
Single Output LDO - 300mA - 2.8VDC - Auto-Discharge & Internal EN Pull-Down - 5-Lead SOT23
Search Keywords: MIC550428YM5TR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:MIC5504-2.8YM5-TR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390090
-
COO:TH
-
ECCN:EAR99
-
Reel Pack:
3000 -
Function:LDO8385
-
Family:MIC5504
-
Line Regulation:0.028360%/V(Typ)
-
Accuracy:±2 %
-
Load Regulation:408361mV
-
Dimension:2.9 x 1.6 x 1.18356mmmm
-
Junction to Ambient:2538358°C/W
-
Junction to Case:N/A
-
Maximum Dropout Voltage @ Current:0.19@150mA,0.38@300mA V
Product Guides
+
Frequently Asked Questions
Is MIC5504-2.8YM5-TR RoHS compliant?
Yes, MIC5504-2.8YM5-TR is RoHS compliant.
What is the lead time for MIC5504-2.8YM5-TR?
The standard lead time for MIC5504-2.8YM5-TR is approximately 52 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
7,219
Can Ship immediately
Minimum Order Quantity:
3000
Order Increment:
3000
52 Weeks
can ship
9/14/27
Price (USD)
Qty
Unit Price
3,000
$0.1086
6,000
$0.1078
9,000
$0.1075
12,000
$0.1073
27,000
$0.1070
51,000
$0.1067
102,000
$0.1065
150,000 +
$0.1062
Click for Quote
Log in
to unlock special pricing