Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

MIC5504-1.2YM5-TR

Single Output LDO - 300mA - 1.2VDC - Auto-Discharge & Internal EN Pull-Down - 5-Lead SOT23

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
Single Output LDO - 300mA - 1.2VDC - Auto-Discharge & Internal EN Pull-Down - 5-Lead SOT23
Search Keywords: MIC550412YM5TR
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    MIC5504-1.2YM5-TR
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542390090
  • COO:
    TH
  • ECCN:
    EAR99
  • Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    3000
  • Accuracy:
    ±2 %
  • Family:
    MIC5504
  • Junction to Case:
    N/A
  • Maximum Dropout Voltage @ Current:
    0.19@150mA,0.38@300mA V
  • Function:
    LDO8385
  • Line Regulation:
    0.028360%/V(Typ)
  • Dimension:
    2.9 x 1.6 x 1.18356mmmm
  • Load Regulation:
    408361mV
  • Junction to Ambient:
    2538358°C/W
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is MIC5504-1.2YM5-TR RoHS compliant?
Yes, MIC5504-1.2YM5-TR is RoHS compliant.
What is the lead time for MIC5504-1.2YM5-TR?
The standard lead time for MIC5504-1.2YM5-TR is approximately 52 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 5,719
Can Ship immediately
Manufacturer Stock:
22,750 can ship
Minimum Order Quantity:
3000
Order Increment:
3000
52 Weeks can ship 10/26/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
3,000
$0.1086
6,000
$0.1078
9,000
$0.1075
12,000
$0.1073
27,000
$0.1070
51,000
$0.1067
102,000
$0.1065
150,000 +
$0.1062
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!