- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Power Management ›
- Voltage Regulators - Linear ›
- MIC5387-SG4YMT-TR
Microchip Technology
MIC5387-SG4YMT-TR
LDO Regulator Pos 3.3V1.8V1.2V 0.15A/0.15A/0.15A 6-Pin TDFN EP T/R
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:MIC5387-SG4YMT-TR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390090
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
5000 -
Junction to Case:N/A
-
Family:MIC5387
-
Load Regulation:0.658361%(Typ)
-
Line Regulation:0.028360%(Typ)
-
Dimension:1.6 x 1.6 x 0.558356mm(Max)mm
-
Accuracy:±2 %
-
Junction to Ambient:92.48358°C/W
-
Maximum Dropout Voltage @ Current:0.11@50mA,0.31@150mA,0.135@50mA,0.38@150mA V
-
Function:LDO8385