Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

MIC5380-MGYFT-TR

LDO Regulator Pos 1.8V2.8V 0.15A/0.15A 6-Pin Thin MLF T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
LDO Regulator Pos 1.8V2.8V 0.15A/0.15A 6-Pin Thin MLF T/R
Search Keywords: MIC5380MGYFTTR
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    MIC5380-MGYFT-TR
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542390090
  • COO:
    MY
  • ECCN:
    EAR99
  • Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    5000
  • Maximum Dropout Voltage @ Current:
    0.11@50mA,0.31@150mA V
  • Family:
    MIC5380
  • Load Regulation:
    18361%
  • Junction to Case:
    N/A
  • Dimension:
    1 x 1 x 0.558356mm(Max)mm
  • Junction to Ambient:
    1508358°C/W
  • Line Regulation:
    0.028360%/V(Typ)
  • Accuracy:
    ±1(Typ) %
  • Function:
    LDO8385
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is MIC5380-MGYFT-TR RoHS compliant?
Yes, MIC5380-MGYFT-TR is RoHS compliant.
What is the lead time for MIC5380-MGYFT-TR?
The standard lead time for MIC5380-MGYFT-TR is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
63,710 can ship
MOQ for out of Stock Qty:
1250
4 Weeks can ship 10/30/26
ADD TO CART
Price (USD)
Qty
Unit Price
1,250
$0.6500
2,500
$0.4000
3,750
$0.3167
5,000 +
$0.3103
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!