Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

MIC5366-3.0YC5-TR

LDO Regulator Pos 3V 0.15A 5-Pin SC-70 T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
LDO Regulator Pos 3V 0.15A 5-Pin SC-70 T/R
Search Keywords: MIC536630YC5TR
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Microchip Technology
Part No: MIC5366-3.0YC5-TR
Unit of Measure: Per Each
RoHS: Yes
HTS: 8542390090
COO: MY
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 3000
Accuracy: ±2 %
Family: MIC5366
Dimension: 2.258356mm(Max) x 1.35(Max) x 1(Max)mm
Junction to Ambient: 256.58358°C/W
Line Regulation: 0.028360%(Typ)
Maximum Dropout Voltage @ Current: 0.11@50mA,0.31@150mA V
Function: LDO8385
Load Regulation: 18361%
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is MIC5366-3.0YC5-TR RoHS compliant?
Yes, MIC5366-3.0YC5-TR is RoHS compliant.
What is the lead time for MIC5366-3.0YC5-TR?
The standard lead time for MIC5366-3.0YC5-TR is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
3000
Order Increment:
3000
6 Weeks can ship 12/14/26
Backorder
Request Quote
Price (USD)
Qty
Unit Price
3,000
$0.0959
6,000
$0.0946
9,000
$0.0921
12,000
$0.0897
27,000
$0.0886
51,000
$0.0864
102,000
$0.0854
150,000 +
$0.0843
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!