- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Power Management ›
- Voltage Regulators - Linear ›
- MIC5366-2.8YC5-TR
Microchip Technology
MIC5366-2.8YC5-TR
LDO Regulator Pos 2.8V 0.15A 5-Pin SC-70 T/R
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
LDO Regulator Pos 2.8V 0.15A 5-Pin SC-70 T/R
Search Keywords: MIC536628YC5TR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:MIC5366-2.8YC5-TR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390090
-
COO:MY
-
ECCN:EAR99
-
Reel Pack:
3000 -
Dimension:2.258356mm(Max) x 1.35(Max) x 1(Max)mm
-
Function:LDO8385
-
Junction to Ambient:256.58358°C/W
-
Junction to Case:N/A
-
Load Regulation:18361%
-
Line Regulation:0.028360%(Typ)
-
Family:MIC5366
-
Maximum Dropout Voltage @ Current:0.11@50mA,0.31@150mA V
-
Accuracy:±2 %
Product Guides
+
Frequently Asked Questions
Is MIC5366-2.8YC5-TR RoHS compliant?
Yes, MIC5366-2.8YC5-TR is RoHS compliant.
What is the lead time for MIC5366-2.8YC5-TR?
The standard lead time for MIC5366-2.8YC5-TR is approximately 6 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
21,149
can ship
Minimum Order Quantity:
3000
Order Increment:
3000
6 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
3,000
$0.0959
6,000
$0.0946
9,000
$0.0921
12,000
$0.0897
27,000
$0.0886
51,000
$0.0864
102,000
$0.0854
150,000 +
$0.0843
Click for Quote
Log in
to unlock special pricing