- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Power Management ›
- Voltage Regulators - Linear ›
- MIC5366-1.8YMT-TZ
Microchip Technology
MIC5366-1.8YMT-TZ
LDO Regulator Pos 1.8V 0.15A 4-Pin TDFN EP T/R
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:MIC5366-1.8YMT-TZ
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390090
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
10000 -
Line Regulation:N/A
-
Maximum Dropout Voltage @ Current:N/A
-
Junction to Case:N/A
-
Family:MIC5366
-
Junction to Ambient:N/A
-
Load Regulation:N/A
-
Accuracy:±2 %
-
Dimension:1 x 1 x 0.558356mm(Max)mm
-
Function:LDO8385