- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Power Management ›
- Voltage Regulators - Linear ›
- MIC5366-1.5YMT-TZ
Microchip Technology
MIC5366-1.5YMT-TZ
LDO Regulator Pos 1.5V 0.15A 4-Pin TDFN EP T/R
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
LDO Regulator Pos 1.5V 0.15A 4-Pin TDFN EP T/R
Search Keywords: MIC536615YMTTZ
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:MIC5366-1.5YMT-TZ
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390090
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
10000 -
Maximum Dropout Voltage @ Current:0.135@50mA,0.38@150mA V
-
Junction to Case:N/A
-
Line Regulation:0.028360%(Typ)
-
Dimension:1 x 1 x 0.558356mm(Max)mm
-
Accuracy:±2 %
-
Function:LDO8385
-
Family:MIC5366
-
Load Regulation:18361%
-
Junction to Ambient:2408358°C/W
Product Guides
+
Frequently Asked Questions
Is MIC5366-1.5YMT-TZ RoHS compliant?
Yes, MIC5366-1.5YMT-TZ is RoHS compliant.
What is the lead time for MIC5366-1.5YMT-TZ?
The standard lead time for MIC5366-1.5YMT-TZ is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2500
10 Weeks
can ship
11/18/26
Price (USD)
Qty
Unit Price
2,500
$0.1600
5,000
$0.1200
7,500
$0.1120
10,000 +
$0.1098
Click for Quote
Log in
to unlock special pricing