Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

MIC5365-3.3YC5-TR

LDO Voltage Regulator - Fixed - 2.5V to 5.5V in - 180 mV drop - 3.3V/150 mA out - SC-70 - 5 Pin.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
LDO Voltage Regulator - Fixed - 2.5V to 5.5V in - 180 mV drop - 3.3V/150 mA out - SC-70 - 5 Pin.
Search Keywords: MIC536533YC5TR
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    MIC5365-3.3YC5-TR
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542390090
  • COO:
    TH
  • ECCN:
    EAR99
  • Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    3000
  • Function:
    LDO
  • Junction to Ambient:
    256.5 °C/W
  • Load Regulation:
    1 %
  • Line Regulation:
    0.02(Typ) %
  • Maximum Dropout Voltage @ Current:
    0.11@50mA,0.31@150mA V
  • Dimension:
    2.25(Max) x 1.35(Max) x 1(Max) mm
  • Junction to Case:
    N/A
  • Family:
    MIC5365
  • Accuracy:
    ±2 %
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is MIC5365-3.3YC5-TR RoHS compliant?
Yes, MIC5365-3.3YC5-TR is RoHS compliant.
What is the lead time for MIC5365-3.3YC5-TR?
The standard lead time for MIC5365-3.3YC5-TR is approximately 105 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 12,000
Can Ship immediately
On Order:
18,000   can ship 8/17/28
Minimum Order Quantity:
3000
Order Increment:
3000
105 Weeks can ship 8/21/28
ADD TO CART
Price (USD)
Qty
Unit Price
3,000
$0.0887
6,000
$0.0878
9,000
$0.0876
12,000
$0.0874
27,000
$0.0871
51,000
$0.0869
102,000
$0.0867
150,000 +
$0.0865
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!