- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Power Management ›
- Voltage Regulators - Linear ›
- MIC5365-3.0YD5-TR
MIC5365-3.0YD5-TR
Microchip Technology
LDO Regulator Pos 3V 0.15A 5-Pin TSOT-23 T/R
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
LDO Regulator Pos 3V 0.15A 5-Pin TSOT-23 T/R
Search Keywords: MIC536530YD5TR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:MIC5365-3.0YD5-TR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390090
-
COO:MY
-
ECCN:EAR99
-
Reel Pack:
3000 -
Junction to Case:N/A
-
Maximum Dropout Voltage @ Current:0.11@50mA,0.31@150mA V
-
Accuracy:±2 %
-
Family:MIC5365
-
Line Regulation:0.028360%(Typ)
-
Junction to Ambient:2538358°C/W
-
Function:LDO8385
-
Load Regulation:18361%
-
Dimension:2.9 x 1.6 x 0.878356mmmm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
6,000
Ships today, if you order in
Manufacturer Stock:
14
can ship
Minimum Order Quantity:
3000
Order Increment:
3000
7 Weeks
can ship
6/25/26
Price (USD)
Qty
Unit Price
3,000
$0.1026
6,000
$0.1014
9,000
$0.1002
12,000
$0.0996
27,000
$0.0993
51,000
$0.0984
102,000
$0.0979
150,000 +
$0.0974
Click for Quote
Log in
to unlock special pricing