Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

MIC5365-2.8YMT-TZ

LDO Regulator Pos 2.8V 0.15A 4-Pin TDFN EP T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
LDO Regulator Pos 2.8V 0.15A 4-Pin TDFN EP T/R
Search Keywords: MIC536528YMTTZ
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Microchip Technology
Part No: MIC5365-2.8YMT-TZ
Unit of Measure: Per Each
RoHS: Yes
HTS: 8542390090
COO: CN
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 10000
Line Regulation: 0.028360%(Typ)
Accuracy: ±2 %
Load Regulation: 18361%
Maximum Dropout Voltage @ Current: 0.11@50mA,0.31@150mA V
Dimension: 1 x 1 x 0.558356mm(Max)mm
Function: LDO8385
Family: MIC5365
Junction to Ambient: 2408358°C/W
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is MIC5365-2.8YMT-TZ RoHS compliant?
Yes, MIC5365-2.8YMT-TZ is RoHS compliant.
What is the lead time for MIC5365-2.8YMT-TZ?
The standard lead time for MIC5365-2.8YMT-TZ is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2500
6 Weeks can ship 12/15/26
Backorder
Request Quote
Price (USD)
Qty
Unit Price
2,500
$0.1600
5,000
$0.1200
7,500
$0.1120
10,000 +
$0.1098
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!