Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

MIC5365-2.5YC5-TR

LDO Regulator Pos 2.5V 0.15A 5-Pin SC-70 T/R

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
LDO Regulator Pos 2.5V 0.15A 5-Pin SC-70 T/R
Search Keywords: MIC536525YC5TR
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    MIC5365-2.5YC5-TR
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542390090
  • COO:
    MY
  • ECCN:
    EAR99
  • Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    3000
  • Dimension:
    2.25(Max) x 1.35(Max) x 1(Max) mm
  • Function:
    LDO
  • Accuracy:
    ±2 %
  • Load Regulation:
    1 %
  • Maximum Dropout Voltage @ Current:
    0.135@50mA,0.38@150mA V
  • Junction to Ambient:
    256.5 °C/W
  • Family:
    MIC5365
  • Line Regulation:
    0.02(Typ) %
  • Junction to Case:
    N/A
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is MIC5365-2.5YC5-TR RoHS compliant?
Yes, MIC5365-2.5YC5-TR is RoHS compliant.
What is the lead time for MIC5365-2.5YC5-TR?
The standard lead time for MIC5365-2.5YC5-TR is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 9,000
Ships today, if you order in
Minimum Order Quantity:
3000
Order Increment:
3000
6 Weeks can ship 10/20/26
ADD TO CART
Price (USD)
Qty
Unit Price
3,000
$0.0804
6,000
$0.0798
9,000
$0.0788
12,000
$0.0779
27,000
$0.0774
51,000
$0.0766
102,000
$0.0761
150,000 +
$0.0757
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!