- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Power Management ›
- Voltage Regulators - Linear ›
- MIC5365-1.8YD5-TR
MIC5365-1.8YD5-TR
Microchip Technology
LDO Regulator Pos 1.8V 0.15A 5-Pin TSOT-23 T/R
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
LDO Regulator Pos 1.8V 0.15A 5-Pin TSOT-23 T/R
Search Keywords: MIC536518YD5TR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:MIC5365-1.8YD5-TR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390090
-
COO:MY
-
ECCN:EAR99
-
Reel Pack:
3000 -
Dimension:2.9 x 1.6 x 0.87 mm
-
Junction to Ambient:N/A
-
Family:MIC5365
-
Line Regulation:0.02(Typ) %
-
Maximum Dropout Voltage @ Current:0.135@50mA,0.38@150mA V
-
Junction to Case:N/A
-
Load Regulation:1 %
-
Function:LDO
-
Accuracy:±2 %
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,000
Can Ship immediately
Manufacturer Stock:
5,861
can ship
Minimum Order Quantity:
3000
Order Increment:
3000
7 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
3,000
$0.1026
6,000
$0.1014
9,000
$0.1002
12,000
$0.0996
27,000
$0.0993
51,000
$0.0984
102,000
$0.0979
150,000 +
$0.0974
Click for Quote
Log in
to unlock special pricing