Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

MIC5365-1.8YC5-TR

LDO Regulator Pos 1.8V 0.15A 5-Pin SC-70 T/R

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
LDO Regulator Pos 1.8V 0.15A 5-Pin SC-70 T/R
Search Keywords: MIC536518YC5TR
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    MIC5365-1.8YC5-TR
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542390090
  • COO:
    MY
  • ECCN:
    EAR99
  • Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    3000
  • Load Regulation:
    1 %
  • Junction to Ambient:
    256.5 °C/W
  • Maximum Dropout Voltage @ Current:
    0.135@50mA,0.38@150mA V
  • Family:
    MIC5365
  • Function:
    LDO
  • Line Regulation:
    0.02(Typ) %
  • Accuracy:
    ±2 %
  • Dimension:
    2.25(Max) x 1.35(Max) x 1(Max) mm
  • Junction to Case:
    N/A
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is MIC5365-1.8YC5-TR RoHS compliant?
Yes, MIC5365-1.8YC5-TR is RoHS compliant.
What is the lead time for MIC5365-1.8YC5-TR?
The standard lead time for MIC5365-1.8YC5-TR is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 18,000
Can Ship immediately
Minimum Order Quantity:
3000
Order Increment:
3000
6 Weeks can ship 10/26/26
ADD TO CART
Price (USD)
Qty
Unit Price
3,000
$0.0889
6,000
$0.0882
9,000
$0.0880
12,000
$0.0878
27,000
$0.0875
51,000
$0.0873
102,000
$0.0871
150,000 +
$0.0869
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!