Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

MIC5365-1.5YC5-TR

LDO Regulator Pos 1.5V 0.15A 5-Pin SC-70 T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
LDO Regulator Pos 1.5V 0.15A 5-Pin SC-70 T/R
Search Keywords: MIC536515YC5TR
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    MIC5365-1.5YC5-TR
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542390090
  • COO:
    MY
  • ECCN:
    EAR99
  • Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    3000
  • Junction to Ambient:
    256.58358°C/W
  • Function:
    LDO8385
  • Dimension:
    2.258356mm(Max) x 1.35(Max) x 1(Max)mm
  • Junction to Case:
    N/A
  • Maximum Dropout Voltage @ Current:
    0.135@50mA,0.38@150mA V
  • Family:
    MIC5365
  • Line Regulation:
    0.028360%(Typ)
  • Accuracy:
    ±2 %
  • Load Regulation:
    18361%
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is MIC5365-1.5YC5-TR RoHS compliant?
Yes, MIC5365-1.5YC5-TR is RoHS compliant.
What is the lead time for MIC5365-1.5YC5-TR?
The standard lead time for MIC5365-1.5YC5-TR is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
26,820 can ship
Minimum Order Quantity:
3000
Order Increment:
3000
6 Weeks can ship 11/4/26
ADD TO CART
Price (USD)
Qty
Unit Price
3,000
$0.0959
6,000
$0.0946
9,000
$0.0921
12,000
$0.0897
27,000
$0.0886
51,000
$0.0864
102,000
$0.0854
150,000 +
$0.0843
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!