- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Power Management ›
- Voltage Regulators - Linear ›
- MIC5365-1.3YC5-TR
Microchip Technology
MIC5365-1.3YC5-TR
LDO Regulator Pos 1.3V 0.15A 5-Pin SC-70 T/R
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:MIC5365-1.3YC5-TR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390090
-
COO:MY
-
ECCN:EAR99
-
Reel Pack:
3000 -
Family:MIC5365
-
Dimension:2.258356mm(Max) x 1.35(Max) x 1(Max)mm
-
Accuracy:±2 %
-
Function:LDO8385
-
Junction to Ambient:256.58358°C/W
-
Line Regulation:0.028360%(Typ)
-
Junction to Case:N/A
-
Load Regulation:18361%
-
Maximum Dropout Voltage @ Current:0.135@50mA,0.38@150mA V