Image is representational - see mfr. specs

MIC5365-1.2YD5-TR

Microchip Technology

LDO Regulator Pos 1.2V 0.15A 5-Pin TSOT-23 T/R

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description +
LDO Regulator Pos 1.2V 0.15A 5-Pin TSOT-23 T/R
Search Keywords: MIC536512YD5TR
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    MIC5365-1.2YD5-TR
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542390090
  • COO:
    MY
  • ECCN:
    EAR99
  • Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
    3000
  • Dimension:
    2.9 x 1.6 x 0.878356mmmm
  • Load Regulation:
    18361%
  • Accuracy:
    ±2 %
  • Function:
    LDO8385
  • Maximum Dropout Voltage @ Current:
    0.135@50mA,0.38@150mA V
  • Junction to Case:
    N/A
  • Line Regulation:
    0.028360%(Typ)
  • Junction to Ambient:
    2538358°C/W
  • Family:
    MIC5365
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
14 can ship
Minimum Order Quantity:
3000
Order Increment:
3000
9 Weeks can ship 7/9/26
ADD TO CART
Price (USD)
Qty
Unit Price
1
$0.1338
3,000
$0.1216
6,000
$0.1184
9,000
$0.1154
12,000
$0.1139
27,000
$0.1136
51,000
$0.1111
102,000
$0.1098
150,000 +
$0.1084
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!