- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Power Management ›
- Voltage Regulators - Linear ›
- MIC5365-1.2YC5-TR
MIC5365-1.2YC5-TR
Microchip Technology
LDO Regulator Pos 1.2V 0.15A 5-Pin SC-70 T/R
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
LDO Regulator Pos 1.2V 0.15A 5-Pin SC-70 T/R
Search Keywords: MIC536512YC5TR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:MIC5365-1.2YC5-TR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390090
-
COO:MY
-
ECCN:EAR99
-
Reel Pack:
3000 -
Load Regulation:1 %
-
Function:LDO
-
Dimension:2.25(Max) x 1.35(Max) x 1(Max) mm
-
Junction to Case:N/A
-
Family:MIC5365
-
Line Regulation:0.02(Typ) %
-
Junction to Ambient:256.5 °C/W
-
Accuracy:±2 %
-
Maximum Dropout Voltage @ Current:0.135@50mA,0.38@150mA V
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
500
Ships today, if you order in
Buy all 500 in-stock or the regular minimum order quantity of 3000
Stock lot only:
500
Minimum Order Quantity:
3000
Order Increment:
3000
16 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
1
$0.0884
3,000
$0.0804
6,000
$0.0798
9,000
$0.0788
12,000
$0.0779
27,000
$0.0774
51,000
$0.0766
102,000
$0.0761
150,000 +
$0.0757
Click for Quote
Log in
to unlock special pricing