- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Power Management ›
- Voltage Regulators - Linear ›
- MIC5363-3.3YMT-TR
Microchip Technology
MIC5363-3.3YMT-TR
LDO Regulator Pos 3.3V 0.3A 6-Pin TDFN EP T/R
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Microchip Technology |
| Part No: | MIC5363-3.3YMT-TR |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8542390090 |
| COO: | CN |
| ECCN: | EAR99 |
Reel Pack:
|
5000 |
| Line Regulation: | 0.028360%/V(Typ) |
| Load Regulation: | 0.38361%(Typ) |
| Junction to Ambient: | 1738358°C/W |
| Maximum Dropout Voltage @ Current: | 0.065@50mA,0.380@300mA V |
| Function: | LDO8385 |
| Family: | MIC5363 |
| Accuracy: | ±2 % |
| Dimension: | 1.2 x 1.2 x 0.568356mm(Max)mm |