Available Replacements
Alternative Packaging
MIC5357-SGYMME MIC5357-SGYMME Microchip Technology
MIC5357-SGYMME

Microchip Technology

In Stock: 1,000

Minimum Order: 100

View Product
Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

MIC5357-SGYMME-TR

LDO Regulator Pos 1.8V3.3V 0.5A/0.5A 8-Pin MSOP EP T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
LDO Regulator Pos 1.8V3.3V 0.5A/0.5A 8-Pin MSOP EP T/R
Search Keywords: MIC5357SGYMMETR
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Microchip Technology
Part No: MIC5357-SGYMME-TR
Unit of Measure: Per Each
RoHS: Yes
HTS: 8542390090
COO: MY
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 2500
Load Regulation: 0.78361%(Typ)
Accuracy: ±2 %
Family: MIC5357
Maximum Dropout Voltage @ Current: 0.05@50mA,0.3@500mA V
Dimension: 3 x 3 x 0.868356mmmm
Line Regulation: 0.38360%/V
Function: LDO8385
Junction to Ambient: 64.48358°C/W
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is MIC5357-SGYMME-TR RoHS compliant?
Yes, MIC5357-SGYMME-TR is RoHS compliant.
What is the lead time for MIC5357-SGYMME-TR?
The standard lead time for MIC5357-SGYMME-TR is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
625
4 Weeks can ship 11/30/26
Backorder
Request Quote
Price (USD)
Qty
Unit Price
625
$1.352
1,250
$0.832
1,875
$0.659
2,500 +
$0.645
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!