- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Power Management ›
- Voltage Regulators - Linear ›
- MIC5357-SGYMME
MIC5357-SGYMME
Microchip Technology
LDO Regulator Pos 1.8V3.3V 0.5A/0.5A 8-Pin MSOP EP Tube
Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Description
+
LDO Regulator Pos 1.8V3.3V 0.5A/0.5A 8-Pin MSOP EP Tube
Search Keywords: MIC5357SGYMME
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:MIC5357-SGYMME
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390090
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Maximum Dropout Voltage @ Current:0.05@50mA,0.3@500mA V
-
Junction to Case:N/A
-
Line Regulation:0.3 %
-
Junction to Ambient:64.4 °C/W
-
Family:MIC5357
-
Accuracy:±2 %
-
Load Regulation:0.7(Typ) %
-
Dimension:3 x 3 x 0.86 mm
-
Function:LDO
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,000
Ships today, if you order in
Manufacturer Stock:
12
can ship
Minimum Order Quantity:
100
Order Increment:
100
4 Weeks
can ship
6/12/26
Price (USD)
Qty
Unit Price
100
$0.609
300
$0.597
500
$0.593
1,000
$0.582
2,500
$0.569
5,000
$0.567
7,500
$0.566
10,000 +
$0.565
Click for Quote
Log in
to unlock special pricing