- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Power Management ›
- Voltage Regulators - Linear ›
- MIC5357-MGYMME
MIC5357-MGYMME
Microchip Technology
LDO Regulator Pos 1.8V2.8V 0.5A/0.5A 8-Pin MSOP EP Tube
Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Description
+
LDO Regulator Pos 1.8V2.8V 0.5A/0.5A 8-Pin MSOP EP Tube
Search Keywords: MIC5357MGYMME
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:MIC5357-MGYMME
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390090
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Family:MIC5357
-
Accuracy:±2 %
-
Function:LDO8385
-
Load Regulation:0.78361%(Typ)
-
Junction to Case:N/A
-
Junction to Ambient:64.48358°C/W
-
Line Regulation:0.38360%/V
-
Maximum Dropout Voltage @ Current:0.05@50mA,0.3@500mA V
-
Dimension:3 x 3 x 0.868356mmmm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
12
can ship
Minimum Order Quantity:
100
Order Increment:
100
4 Weeks
can ship
6/8/26
Price (USD)
Qty
Unit Price
1
$0.8173
100
$0.7430
300
$0.7120
500
$0.7030
1,000
$0.6750
2,500
$0.6420
5,000
$0.6400
7,500
$0.6390
10,000 +
$0.6340
Click for Quote
Log in
to unlock special pricing