- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Power Management ›
- Voltage Regulators - Linear ›
- MIC5353YMT-TR
MIC5353YMT-TR
Microchip Technology
LDO Regulator Pos 1.25V to 5.5V 0.5A 6-Pin UDFN EP T/R
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
LDO Regulator Pos 1.25V to 5.5V 0.5A 6-Pin UDFN EP T/R
Search Keywords: MIC5353YMTTR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:MIC5353YMT-TR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390090
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
5000 -
Dimension:1.6 x 1.6 x 0.55(Max) mm
-
Accuracy:±2 %
-
Function:LDO
-
Maximum Dropout Voltage @ Current:0.1@150mA,0.2@300mA,0.35@500mA V
-
Junction to Ambient:92.4 °C/W
-
Load Regulation:0.15(Typ) %
-
Family:MIC5353
-
Line Regulation:0.3 %
-
Junction to Case:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
10,365
Can Ship immediately
Manufacturer Stock:
9
can ship
Minimum Order Quantity:
1000
7 Weeks
can ship
7/10/26
Price (USD)
Qty
Unit Price
1,000
$0.2870
2,500
$0.2799
5,000
$0.2766
10,000
$0.2759
15,000
$0.2735
25,000
$0.2720
50,000 +
$0.2705
Click for Quote
Log in
to unlock special pricing