- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Power Management ›
- Voltage Regulators - Linear ›
- MIC5353-3.3YMT-TR
Microchip Technology
MIC5353-3.3YMT-TR
Fixed LDO Voltage Regulator - 2.6V to 6V - 160mV Dropout - 3.3Vout - 500mAout - 6-Pin.
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
Fixed LDO Voltage Regulator - 2.6V to 6V - 160mV Dropout - 3.3Vout - 500mAout - 6-Pin.
Search Keywords: MIC535333YMTTR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:MIC5353-3.3YMT-TR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390090
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
5000 -
Line Regulation:0.3 %
-
Junction to Case:N/A
-
Load Regulation:0.15(Typ) %
-
Maximum Dropout Voltage @ Current:0.1@150mA,0.2@300mA,0.35@500mA V
-
Junction to Ambient:92.4 °C/W
-
Dimension:1.6 x 1.6 x 0.55(Max) mm
-
Family:MIC5353
-
Accuracy:±2 %
-
Function:LDO
Product Guides
+
Frequently Asked Questions
Is MIC5353-3.3YMT-TR RoHS compliant?
Yes, MIC5353-3.3YMT-TR is RoHS compliant.
What is the lead time for MIC5353-3.3YMT-TR?
The standard lead time for MIC5353-3.3YMT-TR is approximately 24 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
32,945
Can Ship immediately
Minimum Order Quantity:
1000
24 Weeks
can ship
2/23/27
Price (USD)
Qty
Unit Price
1,000
$0.4178
2,500
$0.4087
5,000
$0.3768
10,000
$0.3684
15,000
$0.3675
25,000
$0.3666
50,000 +
$0.3656
Click for Quote
Log in
to unlock special pricing