- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Power Management ›
- Voltage Regulators - Linear ›
- MIC5353-3.0YMT-TR
MIC5353-3.0YMT-TR
Microchip Technology
LDO Regulator Pos 3V 0.5A 6-Pin UDFN EP T/R
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
LDO Regulator Pos 3V 0.5A 6-Pin UDFN EP T/R
Search Keywords: MIC535330YMTTR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:MIC5353-3.0YMT-TR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390090
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
5000 -
Family:MIC5353
-
Function:LDO
-
Accuracy:±2 %
-
Line Regulation:0.3 %
-
Junction to Ambient:92.4 °C/W
-
Dimension:1.6 x 1.6 x 0.55(Max) mm
-
Junction to Case:N/A
-
Maximum Dropout Voltage @ Current:0.1@150mA,0.2@300mA,0.35@500mA V
-
Load Regulation:0.15(Typ) %
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1250
13 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
1,250
$0.6500
2,500
$0.4000
3,750
$0.3167
5,000 +
$0.3103
Click for Quote
Log in
to unlock special pricing