- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Power Management ›
- Voltage Regulators - Linear ›
- MIC5350-SGYMT-TR
Microchip Technology
MIC5350-SGYMT-TR
The MIC5350-SGYMT-TR is a dual ultra-low dropout (ULDO) linear regulator with fixed output voltages of 3.3V and 1.8V.
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
The MIC5350-SGYMT-TR is a dual ultra-low dropout (ULDO) linear regulator with fixed output voltages of 3.3V and 1.8V.
Search Keywords: MIC5350SGYMTTR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:MIC5350-SGYMT-TR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390090
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
5000 -
Function:LDO
-
Family:MIC5350
-
Line Regulation:0.3 %
-
Accuracy:±2 %
-
Load Regulation:0.7(Typ) %
-
Dimension:2 x 2 x 0.55(Max) mm
-
Junction to Ambient:90 °C/W
-
Junction to Case:N/A
-
Maximum Dropout Voltage @ Current:0.05@50mA,0.2@300mA,0.3@500mA V
Product Guides
+
Frequently Asked Questions
Is MIC5350-SGYMT-TR RoHS compliant?
Yes, MIC5350-SGYMT-TR is RoHS compliant.
What is the lead time for MIC5350-SGYMT-TR?
The standard lead time for MIC5350-SGYMT-TR is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5,000
Ships today, if you order in
Manufacturer Stock:
296,080
can ship
Minimum Order Quantity:
500
4 Weeks
can ship
10/12/26
Price (USD)
Qty
Unit Price
500
$0.3903
1,000
$0.3878
2,500
$0.3784
5,000
$0.3762
10,000
$0.3719
15,000
$0.3699
25,000 +
$0.3689
Click for Quote
Log in
to unlock special pricing