- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Power Management ›
- Voltage Regulators - Linear ›
- MIC5335-PJYMT-TR
Microchip Technology
MIC5335-PJYMT-TR
LDO Regulator Pos 2.5V3V 0.3A/0.3A 6-Pin TDFN EP T/R
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
LDO Regulator Pos 2.5V3V 0.3A/0.3A 6-Pin TDFN EP T/R
Search Keywords: MIC5335PJYMTTR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:MIC5335-PJYMT-TR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390090
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
5000 -
Accuracy:±2 %
-
Maximum Dropout Voltage @ Current:0.075@100mA,0.1@150mA,0.2@300mA V
-
Line Regulation:0.38360%/V
-
Function:LDO8385
-
Family:MIC5335
-
Junction to Case:28359°C/W
-
Junction to Ambient:1008358°C/W
-
Dimension:1.6 x 1.6 x 0.558356mm(Max)mm
-
Load Regulation:0.38361%(Typ)
Product Guides
+
Frequently Asked Questions
Is MIC5335-PJYMT-TR RoHS compliant?
Yes, MIC5335-PJYMT-TR is RoHS compliant.
What is the lead time for MIC5335-PJYMT-TR?
The standard lead time for MIC5335-PJYMT-TR is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
13,000
can ship
MOQ for out of Stock Qty:
1250
8 Weeks
can ship
11/4/26
Price (USD)
Qty
Unit Price
1,250
$2.176
2,500
$1.152
3,750
$0.811
5,000 +
$0.794
Click for Quote
Log in
to unlock special pricing