- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Power Management ›
- Voltage Regulators - Linear ›
- MIC5333-PMYMT-TR
MIC5333-PMYMT-TR
Microchip Technology
LDO Regulator Pos 2.8V3V 0.3A/0.3A 10-Pin TDFN EP T/R
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
LDO Regulator Pos 2.8V3V 0.3A/0.3A 10-Pin TDFN EP T/R
Search Keywords: MIC5333PMYMTTR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:MIC5333-PMYMT-TR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390090
-
COO:MY
-
ECCN:EAR99
-
Reel Pack:
5000 -
Load Regulation:0.58361%
-
Junction to Ambient:758358°C/W
-
Family:MIC5333
-
Dimension:2.5 x 2.5 x 0.558356mm(Max)mm
-
Maximum Dropout Voltage @ Current:0.04@50mA,0.24@300mA V
-
Function:LDO8385
-
Junction to Case:N/A
-
Accuracy:±1 %
-
Line Regulation:0.38360%/V
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
13
can ship
MOQ for out of Stock Qty:
1250
7 Weeks
can ship
6/30/26
Price (USD)
Qty
Unit Price
1
$2.6928
1,250
$2.4480
2,500
$1.2960
3,750
$0.9120
5,000 +
$0.8940
Click for Quote
Log in
to unlock special pricing