Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

MIC5323-3.3YD5-TR

LDO Regulator Pos 3.3V 0.3A 5-Pin TSOT-23 T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
LDO Regulator Pos 3.3V 0.3A 5-Pin TSOT-23 T/R
Search Keywords: MIC532333YD5TR
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Microchip Technology
Part No: MIC5323-3.3YD5-TR
Unit of Measure: Per Each
RoHS: Yes
HTS: 8542390090
COO: MY
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 3000
Junction to Ambient: 235 °C/W
Accuracy: ±2 %
Maximum Dropout Voltage @ Current: 0.035@50mA,0.085@150mA,0.17@30mA V
Function: LDO
Family: MIC5323
Load Regulation: 0.1(Typ) %
Dimension: 2.9 x 1.6 x 0.87 mm
Line Regulation: 0.02(Typ) %
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is MIC5323-3.3YD5-TR RoHS compliant?
Yes, MIC5323-3.3YD5-TR is RoHS compliant.
What is the lead time for MIC5323-3.3YD5-TR?
The standard lead time for MIC5323-3.3YD5-TR is approximately 31 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
On Order:
3,000   can ship 5/5/27
Minimum Order Quantity:
500
31 Weeks can ship 6/7/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
500
$0.4931
1,000
$0.4865
3,000
$0.4557
6,000
$0.4546
9,000
$0.4444
12,000
$0.4433
15,000
$0.4390
27,000 +
$0.4379
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!