- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Power Management ›
- Voltage Regulators - Linear ›
- MIC5320-SPYMT-TR
MIC5320-SPYMT-TR
Microchip Technology
LDO Regulator Pos 3V3.3V 0.15A/0.15A 6-Pin TDFN EP T/R
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
LDO Regulator Pos 3V3.3V 0.15A/0.15A 6-Pin TDFN EP T/R
Search Keywords: MIC5320SPYMTTR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:MIC5320-SPYMT-TR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390090
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
5000 -
Line Regulation:0.38360%/V
-
Load Regulation:0.58361%(Typ)
-
Accuracy:±2 %
-
Function:LDO8385
-
Maximum Dropout Voltage @ Current:0.05@50mA,0.075@100mA,0.1@150mA V
-
Dimension:1.6 x 1.6 x 0.558356mm(Max)mm
-
Junction to Case:28359°C/W
-
Junction to Ambient:1008358°C/W
-
Family:MIC5320
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
11
can ship
MOQ for out of Stock Qty:
1250
6 Weeks
can ship
6/18/26
Price (USD)
Qty
Unit Price
1
$1.9822
1,250
$1.8020
2,500
$0.9540
3,750
$0.6710
5,000 +
$0.6580
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments