- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Power Management ›
- Voltage Regulators - Linear ›
- MIC5320-MMYD6-TR
Microchip Technology
MIC5320-MMYD6-TR
LDO Regulator Pos 2.8V2.8V 0.15A/0.15A 6-Pin TSOT-23 T/R
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
LDO Regulator Pos 2.8V2.8V 0.15A/0.15A 6-Pin TSOT-23 T/R
Search Keywords: MIC5320MMYD6TR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:MIC5320-MMYD6-TR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390090
-
COO:MY
-
ECCN:EAR99
-
Reel Pack:
3000 -
Junction to Case:N/A
-
Line Regulation:0.38360%/V
-
Junction to Ambient:2358358°C/W
-
Load Regulation:0.58361%(Typ)
-
Dimension:2.9 x 1.6 x 0.878356mmmm
-
Accuracy:±2 %
-
Function:LDO8385
-
Maximum Dropout Voltage @ Current:0.05@50mA,0.075@100mA,0.1@150mA V
-
Family:MIC5320
Product Guides
+
Frequently Asked Questions
Is MIC5320-MMYD6-TR RoHS compliant?
Yes, MIC5320-MMYD6-TR is RoHS compliant.
What is the lead time for MIC5320-MMYD6-TR?
The standard lead time for MIC5320-MMYD6-TR is approximately 4 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
18,000
can ship
MOQ for out of Stock Qty:
750
4 Weeks
can ship
10/1/26
Price (USD)
Qty
Unit Price
750
$1.248
1,500
$0.768
2,250
$0.608
3,000 +
$0.596
Click for Quote
Log in
to unlock special pricing