- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Power Management ›
- Voltage Regulators - Linear ›
- MIC5320-H4FYD6-TR
Microchip Technology
MIC5320-H4FYD6-TR
LDO Regulator Pos 1.5V2.4V 0.15A/0.15A 6-Pin TSOT-23 T/R
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:MIC5320-H4FYD6-TR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390090
-
COO:MY
-
ECCN:EAR99
-
Reel Pack:
3000 -
Junction to Ambient:2358358°C/W
-
Maximum Dropout Voltage @ Current:0.05@50mA,0.075@100mA,0.1@150mA V
-
Accuracy:±2 %
-
Function:LDO8385
-
Line Regulation:0.38360%/V
-
Junction to Case:N/A
-
Load Regulation:0.58361%(Typ)
-
Dimension:2.9 x 1.6 x 0.878356mmmm
-
Family:MIC5320