Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

MIC5319YML-TR

500 mA - µCap Ultra-Low Dropout Regulator - High PSRR - Adjustable Voltage - -40°C-125°C - 6-LD DFN Package

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
500 mA - µCap Ultra-Low Dropout Regulator - High PSRR - Adjustable Voltage - -40°C-125°C - 6-LD DFN Package
Search Keywords: MIC5319YMLTR
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Microchip Technology
Part No: MIC5319YML-TR
Unit of Measure: Per Each
RoHS: Yes
HTS: 8542390090
COO: CN
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 5000
Maximum Dropout Voltage @ Current: 0.04@50mA,0.4@500mA V
Function: LDO
Line Regulation: 0.04(Typ) %
Junction to Case: 45 °C/W
Accuracy: ±1 %
Dimension: 2 x 2 x 0.85(Max) mm
Load Regulation: 0.1(Typ) %
Family: MIC5319
Junction to Ambient: 93 °C/W
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is MIC5319YML-TR RoHS compliant?
Yes, MIC5319YML-TR is RoHS compliant.
What is the lead time for MIC5319YML-TR?
The standard lead time for MIC5319YML-TR is approximately 25 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 3,800
Can Ship immediately
MOQ for In Stock Qty:
250
MOQ for out of Stock Qty:
1250
25 Weeks can ship 4/26/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
250
$1.55
500
$1.45
1,250
$1.35
2,500
$1.34
3,750
$1.33
5,000 +
$1.29
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!