Image is representational - see mfr. specs

MIC5319-5.0YML-TR

Microchip Technology

LDO Regulator Pos 5V 0.5A 6-Pin DFN EP T/R

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description +
LDO Regulator Pos 5V 0.5A 6-Pin DFN EP T/R
Search Keywords: MIC531950YMLTR
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    MIC5319-5.0YML-TR
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542390090
  • COO:
    CN
  • ECCN:
    EAR99
  • Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
    5000
  • Maximum Dropout Voltage @ Current:
    0.04@50mA,0.4@500mA V
  • Family:
    MIC5319
  • Accuracy:
    ±1 %
  • Load Regulation:
    0.18361%(Typ)
  • Junction to Case:
    458359°C/W
  • Line Regulation:
    0.048360%/V(Typ)
  • Function:
    LDO8385
  • Junction to Ambient:
    938358°C/W
  • Dimension:
    2 x 2 x 0.858356mm(Max)mm
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 3,750
Ships today, if you order in
Minimum Order Quantity:
250
23 Weeks can ship 11/11/26
ADD TO CART
Price (USD)
Qty
Unit Price
250
$1.15
500
$1.14
1,000
$1.12
2,500
$1.11
5,000
$1.10
10,000
$1.09
15,000 +
$1.08
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!