- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Power Management ›
- Voltage Regulators - Linear ›
- MIC5319-3.3YML-TR
Microchip Technology
MIC5319-3.3YML-TR
LDO Regulator Pos 3.3V 0.5A 6-Pin DFN EP T/R
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Microchip Technology |
| Part No: | MIC5319-3.3YML-TR |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8542390090 |
| COO: | CN |
| ECCN: | EAR99 |
Reel Pack:
|
5000 |
| Maximum Dropout Voltage @ Current: | 0.04@50mA,0.4@500mA V |
| Load Regulation: | 0.1(Typ) % |
| Junction to Ambient: | 93 °C/W |
| Family: | MIC5319 |
| Junction to Case: | 45 °C/W |
| Function: | LDO |
| Accuracy: | ±1 % |
| Dimension: | 2 x 2 x 0.85(Max) mm |
| Line Regulation: | 0.04(Typ) % |